
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.70000 | €35.70 |
| 50 | €33.91100 | €1,695.55 |
| 150 | €32.12620 | €4,818.93 |
| 1.000 | €30.34143 | €30,341.43 |
| Unit Price without VAT: | €35.70000 |
|---|---|
| Unit Price with VAT: | €42.84000 |

