
QSFP28-100GB-CLR4-J-C | |
|---|---|
DigiKey Part Number | 3441-QSFP28-100GB-CLR4-J-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP28-100GB-CLR4-J-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €446.53000 | €446.53 |
| 50 | €424.24940 | €21,212.47 |
| 150 | €401.87960 | €60,281.94 |
| 1.000 | €379.59615 | €379,596.15 |
| Unit Price without VAT: | €446.53000 |
|---|---|
| Unit Price with VAT: | €535.83600 |

