
QSFP-40G-SR4-MM850-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-40G-SR4-MM850-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-SR4-MM850-C |
Description | H3C compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 40Gbps 850nm MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.41000 | €73.41 |
| 50 | €69.78700 | €3,489.35 |
| 150 | €66.07307 | €9,910.96 |
| 1.000 | €62.44551 | €62,445.51 |
| Unit Price without VAT: | €73.41000 |
|---|---|
| Unit Price with VAT: | €88.09200 |

