
QSFP-40G-LR4-WDM1300-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-40G-LR4-WDM1300-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-LR4-WDM1300-C |
Description | H3C compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 40Gbps 1310nm LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €254.79000 | €254.79 |
| 50 | €242.09520 | €12,104.76 |
| 150 | €229.31233 | €34,396.85 |
| 1.000 | €216.61596 | €216,615.96 |
| Unit Price without VAT: | €254.79000 |
|---|---|
| Unit Price with VAT: | €305.74800 |

