
Category | Features Active |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Color Orange, Aqua |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €194.63000 | €194.63 |
| 50 | €184.89580 | €9,244.79 |
| 150 | €175.16440 | €26,274.66 |
| 1.000 | €165.43304 | €165,433.04 |
| Unit Price without VAT: | €194.63000 |
|---|---|
| Unit Price with VAT: | €233.55600 |

