
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP56 to QSFP56 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG, 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €133.43000 | €133.43 |
| 50 | €126.76260 | €6,338.13 |
| 150 | €120.09087 | €18,013.63 |
| 1.000 | €113.41916 | €113,419.16 |
| Unit Price without VAT: | €133.43000 |
|---|---|
| Unit Price with VAT: | €160.11600 |

