
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €254.79000 | €254.79 |
| 50 | €242.09520 | €12,104.76 |
| 150 | €229.31233 | €34,396.85 |
| 1.000 | €216.61596 | €216,615.96 |
| Unit Price without VAT: | €254.79000 |
|---|---|
| Unit Price with VAT: | €305.74800 |

