
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M-SFP-SX/LC-EEC-C | |
|---|---|
DigiKey Part Number | 3441-M-SFP-SX/LC-EEC-C-ND |
Manufacturer | |
Manufacturer Product Number | M-SFP-SX/LC-EEC-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
In-Stock: 4.733
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €431.85 or more for products shipped by ATGBICSDate Code information will be included with the shipment of this product.
Quantity
All prices are in EUR
Tray
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.23000 | €30.23 |
| 50 | €28.76120 | €1,438.06 |
| 150 | €27.20653 | €4,080.98 |
| 1.000 | €25.73826 | €25,738.26 |
| Unit Price without VAT: | €30.23000 |
|---|---|
| Unit Price with VAT: | €36.27600 |

