
JNP-QSFP-100G-BXSR-C | |
|---|---|
DigiKey Part Number | 3441-JNP-QSFP-100G-BXSR-C-ND |
Manufacturer | |
Manufacturer Product Number | JNP-QSFP-100G-BXSR-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 850/900nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850/900nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,107.42000 | €1,107.42 |
| 50 | €1,052.09120 | €52,604.56 |
| 150 | €996.67773 | €149,501.66 |
| 1.000 | €941.34924 | €941,349.24 |
| Unit Price without VAT: | €1,107.42000 |
|---|---|
| Unit Price with VAT: | €1,328.90400 |

