
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €231.47000 | €231.47 |
| 50 | €219.89800 | €10,994.90 |
| 150 | €208.32447 | €31,248.67 |
| 1.000 | €196.75086 | €196,750.86 |
| Unit Price without VAT: | €231.47000 |
|---|---|
| Unit Price with VAT: | €277.76400 |

