
HK-SFP-1.25G-20-1310-DF-C | |
|---|---|
DigiKey Part Number | 3441-HK-SFP-1.25G-20-1310-DF-C-ND |
Manufacturer | |
Manufacturer Product Number | HK-SFP-1.25G-20-1310-DF-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.90000 | €28.90 |
| 150 | €27.45180 | €4,117.77 |
| 500 | €26.00694 | €13,003.47 |
| 1.000 | €24.56211 | €24,562.11 |
| Unit Price without VAT: | €28.90000 |
|---|---|
| Unit Price with VAT: | €34.68000 |

