
GP-SFP-10GBX-U-20-C | |
|---|---|
DigiKey Part Number | 3441-GP-SFP-10GBX-U-20-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-SFP-10GBX-U-20-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1270/1330nm 3.3V LC Simplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1270/1330nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.24000 | €55.24 |
| 50 | €52.52380 | €2,626.19 |
| 150 | €49.71913 | €7,457.87 |
| 1.000 | €46.99947 | €46,999.47 |
| Unit Price without VAT: | €55.24000 |
|---|---|
| Unit Price with VAT: | €66.28800 |

