
Category | Wavelength 1558.17nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €451.30000 | €451.30 |
| 50 | €428.77460 | €21,438.73 |
| 150 | €406.16720 | €60,925.08 |
| 1.000 | €383.64486 | €383,644.86 |
| Unit Price without VAT: | €451.30000 |
|---|---|
| Unit Price with VAT: | €541.56000 |

