
FN-TRAN-SFP+SRI-C | |
|---|---|
DigiKey Part Number | 3441-FN-TRAN-SFP+SRI-C-ND |
Manufacturer | |
Manufacturer Product Number | FN-TRAN-SFP+SRI-C |
Description | Fortinet compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.55000 | €36.55 |
| 50 | €34.76100 | €1,738.05 |
| 150 | €32.89113 | €4,933.67 |
| 1.000 | €31.10634 | €31,106.34 |
| Unit Price without VAT: | €36.55000 |
|---|---|
| Unit Price with VAT: | €43.86000 |

