
FG-TRAN-QSFP+SR-C | |
|---|---|
DigiKey Part Number | 3441-FG-TRAN-QSFP+SR-C-ND |
Manufacturer | |
Manufacturer Product Number | FG-TRAN-QSFP+SR-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €105.37000 | €105.37 |
| 50 | €100.10280 | €5,005.14 |
| 150 | €94.83427 | €14,225.14 |
| 1.000 | €89.56569 | €89,565.69 |
| Unit Price without VAT: | €105.37000 |
|---|---|
| Unit Price with VAT: | €126.44400 |

