
CWDM-SFP-1G-1550-160-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1G-1550-160-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1G-1550-160-MSA-AT |
Description | MSA Compliant SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €149.58000 | €149.58 |
| 50 | €142.10320 | €7,105.16 |
| 150 | €134.62413 | €20,193.62 |
| 1.000 | €127.14504 | €127,145.04 |
| Unit Price without VAT: | €149.58000 |
|---|---|
| Unit Price with VAT: | €179.49600 |

