
CWDM-SFP-1330-80-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1330-80-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1330-80-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1330nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1330nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.84000 | €68.84 |
| 50 | €65.44240 | €3,272.12 |
| 150 | €61.95773 | €9,293.66 |
| 1.000 | €58.55811 | €58,558.11 |
| Unit Price without VAT: | €68.84000 |
|---|---|
| Unit Price with VAT: | €82.60800 |

