
CWDM-SFP-10G-1590-10-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1590-10-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1590-10-MSA-AT |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 1590nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1590nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €94.34000 | €94.34 |
| 50 | €89.66440 | €4,483.22 |
| 150 | €84.90500 | €12,735.75 |
| 1.000 | €80.23056 | €80,230.56 |
| Unit Price without VAT: | €94.34000 |
|---|---|
| Unit Price with VAT: | €113.20800 |

