
CAB-SFP25-SFP25-AOC-10M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-SFP25-SFP25-AOC-10M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-SFP25-SFP25-AOC-10M-C1-C |
Description | Champ 1 compatible AOC 25G 10m |
Customer Reference | |
Detailed Description | Position SFP28 to SFP28 Plug to Plug 32.81' (10.00m) Orange or Aqua Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €136.46000 | €136.46 |
| 50 | €129.64140 | €6,482.07 |
| 150 | €122.81813 | €18,422.72 |
| 1.000 | €115.99491 | €115,994.91 |
| Unit Price without VAT: | €136.46000 |
|---|---|
| Unit Price with VAT: | €163.75200 |

