
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 32Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €190.38000 | €190.38 |
| 50 | €180.85880 | €9,042.94 |
| 150 | €171.33987 | €25,700.98 |
| 1.000 | €161.82096 | €161,820.96 |
| Unit Price without VAT: | €190.38000 |
|---|---|
| Unit Price with VAT: | €228.45600 |

