
AFBR-57F5AMZ-E3-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57F5AMZ-E3-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57F5AMZ-E3-C |
Description | Compatible SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 16Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €99.44000 | €99.44 |
| 50 | €94.50880 | €4,725.44 |
| 150 | €89.49447 | €13,424.17 |
| 1.000 | €84.56505 | €84,565.05 |
| Unit Price without VAT: | €99.44000 |
|---|---|
| Unit Price with VAT: | €119.32800 |

