
AFBR-57D7APZ-IB1-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57D7APZ-IB1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57D7APZ-IB1-C |
Description | Compatible SFP+ 8.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 8.5Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 8.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.15000 | €33.15 |
| 50 | €31.53120 | €1,576.56 |
| 150 | €29.83147 | €4,474.72 |
| 1.000 | €28.21668 | €28,216.68 |
| Unit Price without VAT: | €33.15000 |
|---|---|
| Unit Price with VAT: | €39.78000 |

