
ABCU-5730RZ-C | |
|---|---|
DigiKey Part Number | 3441-ABCU-5730RZ-C-ND |
Manufacturer | |
Manufacturer Product Number | ABCU-5730RZ-C |
Description | Compatible SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP |
Category | Data Rate 10/100/1000Mbps |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.34000 | €43.34 |
| 50 | €41.22020 | €2,061.01 |
| 150 | €39.01040 | €5,851.56 |
| 1.000 | €36.88566 | €36,885.66 |
| Unit Price without VAT: | €43.34000 |
|---|---|
| Unit Price with VAT: | €52.00800 |

