3013936-E2-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1404005-E6-C

DigiKey Part Number
3441-AA1404005-E6-C-ND
Manufacturer
Manufacturer Product Number
AA1404005-E6-C
Description
Compatible QSFP+ 40G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
40Gbps
Wavelength
850nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
MPO-12
Mounting Type
Pluggable, QSFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.486
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €431.85 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€73.41000€73.41
50€69.78700€3,489.35
150€66.07307€9,910.96
1.000€62.44551€62,445.51
Unit Price without VAT:€73.41000
Unit Price with VAT:€88.09200