
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.05000 | €25.05 |
| 50 | €23.83820 | €1,191.91 |
| 150 | €22.54260 | €3,381.39 |
| 1.000 | €21.33339 | €21,333.39 |
| Unit Price without VAT: | €25.05000 |
|---|---|
| Unit Price with VAT: | €30.06000 |

