
6GK6000-8FE52-0AA0-C | |
|---|---|
DigiKey Part Number | 3441-6GK6000-8FE52-0AA0-C-ND |
Manufacturer | |
Manufacturer Product Number | 6GK6000-8FE52-0AA0-C |
Description | Ruggedcom compatible SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.05000 | €28.05 |
| 50 | €26.68680 | €1,334.34 |
| 150 | €25.24200 | €3,786.30 |
| 1.000 | €23.88219 | €23,882.19 |
| Unit Price without VAT: | €28.05000 |
|---|---|
| Unit Price with VAT: | €33.66000 |

