
40G-QSFP-ER4-1-C | |
|---|---|
DigiKey Part Number | 3441-40G-QSFP-ER4-1-C-ND |
Manufacturer | |
Manufacturer Product Number | 40G-QSFP-ER4-1-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €642.59000 | €642.59 |
| 50 | €610.46320 | €30,523.16 |
| 150 | €578.33353 | €86,750.03 |
| 1.000 | €546.20388 | €546,203.88 |
| Unit Price without VAT: | €642.59000 |
|---|---|
| Unit Price with VAT: | €771.10800 |

