
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
In-Stock: 4.570
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €428.65 or more for products shipped by ATGBICSDate Code information will be included with the shipment of this product.
Quantity
All prices are in EUR
Tray
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €87.44000 | €87.44 |
| 50 | €83.07240 | €4,153.62 |
| 150 | €78.70013 | €11,805.02 |
| 1.000 | €74.32791 | €74,327.91 |
| Unit Price without VAT: | €87.44000 |
|---|---|
| Unit Price with VAT: | €104.92800 |

