
400GQSFP-DD-AO03-C | |
|---|---|
DigiKey Part Number | 3441-400GQSFP-DD-AO03-C-ND |
Manufacturer | |
Manufacturer Product Number | 400GQSFP-DD-AO03-C |
Description | Champ 1 compatible AOC 400G 3m |
Customer Reference | |
Detailed Description | Position QSFP-DD to QSFP-DD Plug to Plug 9.84' (3.00m) Orange or Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,089.13000 | €1,089.13 |
| 50 | €1,034.66940 | €51,733.47 |
| 150 | €980.21313 | €147,031.97 |
| 1.000 | €925.75685 | €925,756.85 |
| Unit Price without VAT: | €1,089.13000 |
|---|---|
| Unit Price with VAT: | €1,306.95600 |

