
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,397.24000 | €1,397.24 |
| 50 | €1,327.37380 | €66,368.69 |
| 150 | €1,257.51207 | €188,626.81 |
| 1.000 | €1,187.65026 | €1,187,650.26 |
| Unit Price without VAT: | €1,397.24000 |
|---|---|
| Unit Price with VAT: | €1,676.68800 |

