
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.10000 | €88.10 |
| 50 | €83.69260 | €4,184.63 |
| 150 | €79.28767 | €11,893.15 |
| 1.000 | €74.88279 | €74,882.79 |
| Unit Price without VAT: | €88.10000 |
|---|---|
| Unit Price with VAT: | €105.72000 |

