
Category | Data Rate 100Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.09000 | €90.09 |
| 50 | €85.58500 | €4,279.25 |
| 150 | €81.08047 | €12,162.07 |
| 1.000 | €76.57599 | €76,575.99 |
| Unit Price without VAT: | €90.09000 |
|---|---|
| Unit Price with VAT: | €108.10800 |

