PBC-480-ALE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC-480-ALE

DigiKey Part Number
4821-PBC-480-ALE-ND
Manufacturer
Manufacturer Product Number
PBC-480-ALE
Description
PBC SERIES 3-PHASE VOLTAGE BAND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
400 ~ 560V AC
Delay Time
0.1 Sec ~ 0.5 Sec
Voltage - Supply
480VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€526.57000€526.57
Manufacturers Standard Package
Unit Price without VAT:€526.57000
Unit Price with VAT:€631.88400