
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


RP359-1600-100-B | |
|---|---|
DigiKey Part Number | 3109-RP359-1600-100-B-ND |
Manufacturer | |
Manufacturer Product Number | RP359-1600-100-B |
Description | LINE FLTR 520VAC 1.6KA CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1.6 kA 520V 50/60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 3.5 kV | |
Current | 1.6 kA | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | RP359 Series |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8548.00.0000 |
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate €34.29 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 3109-RP359-1600-100-B |
| Manufacturer Standard Package | 1 |

