
OFM-0205 | |
|---|---|
DigiKey Part Number | 2622-OFM-0205-ND |
Manufacturer | |
Manufacturer Product Number | OFM-0205 |
Description | AC/DC CONVERTER 24V 22W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Active | Operating Temperature 0°C ~ 50°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Approval Agency cURus |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output 1 920 mA |

