Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM40-5

DigiKey Part Number
2622-ASM40-5-ND
Manufacturer
Manufacturer Product Number
ASM40-5
Description
AC/DC CONVERTER 5V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
77%
Part Status
Active
Operating Temperature
-20°C ~ 50°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)
Voltage - Output 1
5V
Approval Agency
CB, cURus, UL
Current - Output 1
8 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate €42.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.