
ASM30D-1212-BNH-0F0 | |
|---|---|
DigiKey Part Number | 2622-ASM30D-1212-BNH-0F0-ND |
Manufacturer | |
Manufacturer Product Number | ASM30D-1212-BNH-0F0 |
Description | AC/DC CONVERTER 12V -12V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V -12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1.25 A |
Mfr | Current - Output 2 1.25 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial), Medical |
Part Status Active | Voltage - Isolation 4 kV |
Type Open Frame | Efficiency 87% |
Number of Outputs 2 | Operating Temperature -40°C ~ 80°C |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.00" L x 2.00" W x 0.85" H (76.2mm x 80.8mm x 21.7mm) |
Voltage - Output 1 12V | Approval Agency CB, CSA, cTUVus, TUV |
Voltage - Output 2 -12V |

