
ASL40D-3 | |
|---|---|
DigiKey Part Number | 2622-ASL40D-3-ND |
Manufacturer | |
Manufacturer Product Number | ASL40D-3 |
Description | AC/DC CONVERTER 5V 24V 24W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 82% |
Type Open Frame | Operating Temperature -20°C ~ 50°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) |
Voltage - Output 2 24V | Approval Agency CB, cULus |
Current - Output 1 3.3 A | Standard Number 60601-1; 60950-1 |

