Image for VFSJAN-015015030-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFSJAN-015015030-00

DigiKey Part Number
123-VFSJAN-015015030-00-ND
Manufacturer
Manufacturer Product Number
VFSJAN-015015030-00
Description
THERMAL FOIL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thermal Pad Dark Gray 15.00mm x 15.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone
Manufacturer
Assmann WSW Components
Adhesive
Tacky - Both Sides
Packaging
Bulk
Backing, Carrier
Fiberglass
Part Status
Active
Color
Dark Gray
Usage
Heat Transfer Low Thermal Resistance
Thermal Conductivity
10W/m-K
Type
Conductive Pad, Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Manufacture
Outline
15.00mm x 15.00mm
Storage/Refrigeration Temperature
59°F ~ 85°F (15°C ~ 30°C)
Thickness
0.1181" (3.000mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€2.34377€2,343.77
Manufacturers Standard Package
Unit Price without VAT:€2.34377
Unit Price with VAT:€2.81252