
V7573A-T | |
|---|---|
DigiKey Part Number | AE10883-ND |
Manufacturer | |
Manufacturer Product Number | V7573A-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7573A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Square, Fins | |
Length | 1.457" (37.00mm) | |
Width | 1.457" (37.00mm) | |
Diameter | - | |
Fin Height | 0.272" (6.90mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.47800 | €4.78 |
| 25 | €0.45560 | €11.39 |
| 50 | €0.43900 | €21.95 |
| 100 | €0.42320 | €42.32 |
| 400 | €0.39320 | €157.28 |
| 800 | €0.37900 | €303.20 |
| 1.200 | €0.37092 | €445.10 |
| 5.200 | €0.34308 | €1,784.02 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

