
V6254D | |
|---|---|
DigiKey Part Number | AE10904-ND |
Manufacturer | |
Manufacturer Product Number | V6254D |
Description | ROUND SPACER M3X0.5 BRASS 12MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3x0.5 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 5 | €0.54000 | €2.70 |
| 10 | €0.50300 | €5.03 |
| 25 | €0.46000 | €11.50 |
| 50 | €0.43100 | €21.55 |
| 100 | €0.40540 | €40.54 |
| 250 | €0.37568 | €93.92 |
| 500 | €0.35590 | €177.95 |
| 1.000 | €0.33824 | €338.24 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

