Parametric Equivalent

V5635H | |
|---|---|
DigiKey Part Number | 123-V5635H-ND |
Manufacturer | |
Manufacturer Product Number | V5635H |
Description | HEX STANDOFF M4 BRASS 25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.984" (25.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.00mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301425040050 | Essentra Components | 0 | 145-301425040050-ND | €3.33000 | Parametric Equivalent |
| 970250474 | Würth Elektronik | 50 | 732-12882-ND | €1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45748 | €457.48 |
| Unit Price without VAT: | €0.45748 |
|---|---|
| Unit Price with VAT: | €0.54898 |


