Image for H3BBS-3418G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBS-3418G

DigiKey Part Number
H3BBS-3418G-ND
Manufacturer
Manufacturer Product Number
H3BBS-3418G
Description
IDC CABLE - HSR34S/AE34G/HSR34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Features
Strain Relief
Part Status
Discontinued at DigiKey
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
34
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
IDC CABLE - HSR34S/AE34M/HSR34S
In-Stock: 0
Unit Price:
Alternate Length
IDC CABLE - HSR34S/AE34G/HSR34S
In-Stock: 0
Unit Price:
IDC CABLE - HSR34S/AE34G/HSR34S
In-Stock: 0
Unit Price:
Assembly Component