
H3BBS-1418M | |
|---|---|
DigiKey Part Number | H3BBS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBS-1418M |
Description | IDC CBL - HHSR14S/AE14M/HHSR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Strain Relief |
Part Status Discontinued at DigiKey | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) |




