
H3AAS-6406G | |
|---|---|
DigiKey Part Number | H3AAS-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-6406G |
Description | IDC CABLE - HSC64S/AE64G/HSC64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Length 0.500' (152.40mm, 6.00") |
Part Status Discontinued at DigiKey | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 64 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |




