
H3AAS-5036G | |
|---|---|
DigiKey Part Number | H3AAS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-5036G |
Description | IDC CABLE - HSC50S/AE50G/HSC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Length 3.00' (914.40mm) |
Part Status Discontinued at DigiKey | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |




