


H1BXH-1636G | |
|---|---|
DigiKey Part Number | H1BXH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-1636G |
Description | IDC CBL - HHSR16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.71300 | €17.13 |
| 25 | €1.63960 | €40.99 |
| 50 | €1.60320 | €80.16 |
| 100 | €1.53030 | €153.03 |
| 250 | €1.38460 | €346.15 |
| 500 | €1.27530 | €637.65 |
| 1.000 | €1.09311 | €1,093.11 |
| 2.500 | €1.02023 | €2,550.57 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.36400 |


