
AWH 40G-E222-IDC | |
|---|---|
DigiKey Part Number | AE11155-ND |
Manufacturer | |
Manufacturer Product Number | AWH 40G-E222-IDC |
Description | CONN HEADER 40POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount |
Packaging Tube | Fastening Type Latch Lock/Eject Hooks, Short |
Part Status Active | Cable Termination IDC |
Connector Type Header | Wire Type Ribbon Cable |
Contact Type Male Pin | Features Feed Through |
Number of Positions 40 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | €2.39148 | €1,147.91 |
| Unit Price without VAT: | €2.39148 |
|---|---|
| Unit Price with VAT: | €2.86978 |

