
AWH 26G-0202-IDC | |
|---|---|
DigiKey Part Number | HHPK26H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 26G-0202-IDC |
Description | CONN HEADER 26POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWH 26G-0202-IDC Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 1.00µin (0.025µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 11 | €2.55364 | €28.09 |
| 110 | €2.16991 | €238.69 |
| 506 | €1.94838 | €985.88 |
| 1.001 | €1.85685 | €1,858.71 |
| 5.005 | €1.65773 | €8,296.94 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.63600 |









