
AWH 06A-0222-T | |
|---|---|
DigiKey Part Number | 123-AWH06A-0222-T-ND |
Manufacturer | |
Manufacturer Product Number | AWH 06A-0222-T |
Description | DIN 41651 HEADER MALE THT 6PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.153" (3.89mm) |
Packaging Tray | Insulation Height 0.327" (8.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.105 | €0.76138 | €841.32 |
| Unit Price without VAT: | €0.76138 |
|---|---|
| Unit Price with VAT: | €0.91366 |

